FDI DB-TSSOP-LPC938 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for FDI DB-TSSOP-LPC938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
