FDI DK-57VTS-LPC1788 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, RS-232, USB, Ethernet |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for FDI DK-57VTS-LPC1788 to view detailed technical specifications.
No datasheet is available for this part.