FDI LCD-DEMO-KIT technical specifications.
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for FDI LCD-DEMO-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
