FDI SOMDIMM-LPC1788 technical specifications.
| Package/Case | Module |
| Frequency | 100MHz |
| Interface | Serial, USB, CAN, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 660mW |
| RoHS | Compliant |
Download the complete datasheet for FDI SOMDIMM-LPC1788 to view detailed technical specifications.
No datasheet is available for this part.