FDI SOMDIMM-LPC3250 technical specifications.
| Package/Case | Module |
| Frequency | 266MHz |
| Interface | I2C, SPI, RS-232, USB, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Power Consumption | 488mW |
| RoHS | Compliant |
Download the complete datasheet for FDI SOMDIMM-LPC3250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.