FDI SOMDIMM-RX62N technical specifications.
| Package/Case | Module |
| Frequency | 96MHz |
| Interface | USB, CAN, Ethernet, UART |
| Memory Size | 96KB |
| Memory Type | FLASH |
| Operating Supply Voltage | 3.3V |
| Power Consumption | 457mW |
| RoHS | Compliant |
Download the complete datasheet for FDI SOMDIMM-RX62N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
