FDI uEZGUI-1788-70WVE technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Input Type | DIGITAL |
| Interface | I2C, SPI, RS-232, USB, Ethernet |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for FDI uEZGUI-1788-70WVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
