FDI uEZGUI-43-H01 technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for FDI uEZGUI-43-H01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.