FDI UEZGUI-RX62N-35QT-BA technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for FDI UEZGUI-RX62N-35QT-BA to view detailed technical specifications.
No datasheet is available for this part.