FDK 2CR-1-3N technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 160mAh |
| Chemistry/Technology | Lithium |
| Diameter | 13mm |
| Output Voltage | 6V |
| Termination | BUTTON |
| Voltage Rating | 6V |
| Weight | 9.1g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK 2CR-1-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.