FDK CR17335SE-FT technical specifications.
| Capacity | 1800mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for FDK CR17335SE-FT to view detailed technical specifications.
No datasheet is available for this part.