FDK CR2 technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Capacity | 850mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Termination | BUTTON |
| Voltage Rating | 3V |
| Weight | 11g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK CR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.