FDK HR-4/5AAUCT technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1ah |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 1.2V |
| Weight | 23.13g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/5AAUCT to view detailed technical specifications.
No datasheet is available for this part.