Fecom Fema L300FC technical specifications.
| Color | Green |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS | Unconfirmed |
Download the complete datasheet for Fecom Fema L300FC to view detailed technical specifications.
No datasheet is available for this part.