Federal Custom Cable A1652 technical specifications.
| Type | SMA Adapter |
| Gender | RCP/PL/RCP |
| Body Orientation | Tee Style |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable A1652 to view detailed technical specifications.
No datasheet is available for this part.