Federal Custom Cable A2021 technical specifications.
| Type | UHF Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable A2021 to view detailed technical specifications.
No datasheet is available for this part.