Federal Custom Cable A3265 technical specifications.
| Type | BNC-SMB Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable A3265 to view detailed technical specifications.
No datasheet is available for this part.