Federal Custom Cable A3286 technical specifications.
| Type | BNC-TNC Adapter |
| Gender | PL/RCP |
| Body Orientation | Right Angle |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable A3286 to view detailed technical specifications.
No datasheet is available for this part.