Federal Custom Cable A3521 technical specifications.
| Type | Type F-Type N Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable A3521 to view detailed technical specifications.
No datasheet is available for this part.