Federal Custom Cable C1495 technical specifications.
| Type | Mini-UHF |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable C1495 to view detailed technical specifications.
No datasheet is available for this part.