Conn BNC RCP Solder Pot RA Panel Mount Gold
Federal Custom Cable C5006 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder Pot |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable C5006 to view detailed technical specifications.
No datasheet is available for this part.