Federal Custom Cable C5201 technical specifications.
| Type | BNC-1/8in Adapter |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable C5201 to view detailed technical specifications.
No datasheet is available for this part.