Conn Type N RCP ST Flange Mount
Federal Custom Cable C5220 technical specifications.
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable C5220 to view detailed technical specifications.
No datasheet is available for this part.