Federal Custom Cable C7701 technical specifications.
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder Pot |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 75Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable C7701 to view detailed technical specifications.
No datasheet is available for this part.