Federal Custom Cable RG58C/U technical specifications.
| Type | Flexible Cable |
| Maximum Outer Diameter | 4.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG58C/U to view detailed technical specifications.
No datasheet is available for this part.