Federal-Mogul 4001002210S technical specifications.
| Type | Braid |
| Color | Orange |
| Body Material | Silicon Rubber |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 260°C |
| Tradename | Fyrejacket® |
Download the complete datasheet for Federal-Mogul 4001002210S to view detailed technical specifications.
No datasheet is available for this part.