
Federal-Mogul 5001000603S technical specifications.
| Type | Braid |
| Color | Black |
| Body Material | Polyethylene Terephthalate |
| Cage Code | 5MF10 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Federal-Mogul 5001000603S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.