Federal-Mogul 5051000601 technical specifications.
| Type | Expandable Braided Sleeve |
| Color | Natural |
| Body Material | Polytetrafluoroethylene |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 260°C |
Download the complete datasheet for Federal-Mogul 5051000601 to view detailed technical specifications.
No datasheet is available for this part.