Federal-Mogul 5101001003 technical specifications.
| Type | Expandable Braided Sleeve |
| Color | Black |
| Body Material | Polyester |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal-Mogul 5101001003 to view detailed technical specifications.
No datasheet is available for this part.