Federal-Mogul 5121001032 technical specifications.
| Type | Outer Sleeve |
| Color | Black |
| Body Material | Flame Retardant Polyester |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Federal-Mogul 5121001032 to view detailed technical specifications.
No datasheet is available for this part.