Federal-Mogul 5121001323 technical specifications.
| Type | Protective Sleeving |
| Color | White |
| Body Material | Polyethylene Terephthalate |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal-Mogul 5121001323 to view detailed technical specifications.
No datasheet is available for this part.