Federal-Mogul EXPANDO HR PLUS 6-0/9 305M technical specifications.
| Type | Expandable Braided Sleeve |
| Color | Black/White |
| Body Material | Ethylene Chlorotrifluorethylene |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 150°C |
| Tradename | Expando® |
Download the complete datasheet for Federal-Mogul EXPANDO HR PLUS 6-0/9 305M to view detailed technical specifications.
No datasheet is available for this part.