Cable Accessories Expandable Braided Sleeve Modified Polyester Black/Gray Expando® Spool
Federal-Mogul EXPANDO TSA 5-0/8 200m technical specifications.
| Type | Expandable Braided Sleeve |
| Color | Black/Gray |
| Body Material | Modified Polyester |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 150°C |
| Tradename | Expando® |
Download the complete datasheet for Federal-Mogul EXPANDO TSA 5-0/8 200m to view detailed technical specifications.
No datasheet is available for this part.