Federal-Mogul GES 40-20-12 technical specifications.
| Type | Braided Sleeving |
| Color | Red |
| Body Material | Silicone Rubber |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 220°C |
Download the complete datasheet for Federal-Mogul GES 40-20-12 to view detailed technical specifications.
No datasheet is available for this part.