Federal-Mogul HTNS-L/HO 2-5 100m technical specifications.
| Type | Expandable Braided Sleeve |
| Color | Green |
| Body Material | Nomex |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 240°C |
| Tradename | Expando® |
Download the complete datasheet for Federal-Mogul HTNS-L/HO 2-5 100m to view detailed technical specifications.
No datasheet is available for this part.