Federal-Mogul HTNS-L/HO 6-5 100m technical specifications.
| Type | Expandable Braided Sleeve |
| Color | Green |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 240°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal-Mogul HTNS-L/HO 6-5 100m to view detailed technical specifications.
No datasheet is available for this part.