Feig 1260.021.00 technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Interface | RS-232, RS-485 |
| Packaging | Bulk |
| Series | OBID® i-scan® HF LRM2000 |
| RoHS | Compliant |
Download the complete datasheet for Feig 1260.021.00 to view detailed technical specifications.
No datasheet is available for this part.