Feit Electric 30/100 technical specifications.
| Height | 5.75inch |
| Length | 2.75inch |
| Mount | Standard |
| Weight | 0.11lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 30/100 to view detailed technical specifications.
No datasheet is available for this part.