Feit Electric 40A/25K4PACK technical specifications.
| Height | 2.5inch |
| Length | 6.25inch |
| Weight | 0.372lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 40A/25K4PACK to view detailed technical specifications.
No datasheet is available for this part.