Feit Electric 40A15/CL-1304PACK technical specifications.
| Height | 2inch |
| Length | 5.5inch |
| Weight | 0.26lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 40A15/CL-1304PACK to view detailed technical specifications.
No datasheet is available for this part.