Feit Electric 50/150 technical specifications.
| Package/Case | 100 |
| Height | 2.5inch |
| Length | 5.5inch |
| Mount | Standard |
| Weight | 0.1lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 50/150 to view detailed technical specifications.
No datasheet is available for this part.