65W BR30 REFLECTOR BULB MEDIUM BASE LIGHT FROST
Feit Electric 65BR30/FL technical specifications.
| Height | 5inch |
| Length | 3.5inch |
| Mount | Base |
| Weight | 0.198lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 65BR30/FL to view detailed technical specifications.
No datasheet is available for this part.