Feit Electric 65BR30/SP technical specifications.
| Height | 5.25inch |
| Length | 3.5inch |
| Mount | Base |
| Weight | 0.19lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 65BR30/SP to view detailed technical specifications.
No datasheet is available for this part.