Feit Electric 65PAR/FL/1 technical specifications.
| Height | 5.75inch |
| Length | 5inch |
| Mount | Base |
| Weight | 0.384lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 65PAR/FL/1 to view detailed technical specifications.
No datasheet is available for this part.