Feit Electric 75A/BL/RP-130 technical specifications.
| Height | 4inch |
| Length | 2.25inch |
| Mount | Standard |
| Weight | 0.114lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 75A/BL/RP-130 to view detailed technical specifications.
No datasheet is available for this part.