Feit Electric 75A/XL4PACK technical specifications.
| Height | 2.25inch |
| Length | 6.25inch |
| Mount | Screw |
| Weight | 0.38lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 75A/XL4PACK to view detailed technical specifications.
No datasheet is available for this part.