Feit Electric 75R30/G technical specifications.
| Height | 3.75inch |
| Length | 5.5inch |
| Mount | Screw |
| Weight | 0.202lb |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 75R30/G to view detailed technical specifications.
No datasheet is available for this part.