
Feit Electric BAB/CG technical specifications.
| Height | 2.25inch |
| Length | 2.25inch |
| Weight | 0.1lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric BAB/CG to view detailed technical specifications.
No datasheet is available for this part.
