Feit Electric BPA19/LED/RP technical specifications.
| Height | 2.5inch |
| Length | 8.25inch |
| Weight | 0.224lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric BPA19/LED/RP to view detailed technical specifications.
No datasheet is available for this part.