Feit Electric BPESL13T/B technical specifications.
| Height | 2inch |
| Length | 8inch |
| Weight | 0.174lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric BPESL13T/B to view detailed technical specifications.
No datasheet is available for this part.